| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316400-1 |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| GPL: | 526 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3935 |
| Wire Size: | 22 - 20 AWG, .31 - .53 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316400-1 |
| SKU: | AMP316400-1 |
316400-1
| Heilind Number: | AMP316400-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316400-1 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Discover the reliability of our AMP Signal Double Lock Crimp Contacts, essential components for secure signal transmission. With a 3A amperage and cable mount design, they ensure seamless connectivity in various applications. Crafted from durable phosphor bronze and meeting UL 94V-0 flammability standards, these contacts guarantee both performance and safety. Operating in a wide temperature range, from -30 to 105°C (-22 to 221°F), they are suitable for diverse environments. Featuring pre-tin plating and compatible with 22-20 AWG wire sizes, they offer efficient termination with superior conductivity. RoHS compliant and ideal for appliances, these contacts come in a package of 1000, making them perfect for large-scale projects. Trust in their quality for your wire-to-wire connections.

