| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316768-2 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Red |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power & Signal |
| Connector Height: | 20.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector Length: | 20.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 5.98 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316768-2 |
| SKU: | AMP316768-2 |
316768-2
| Heilind Number: | AMP316768-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316768-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with our Power Double Lock Plug Housing. Designed for efficiency and reliability, this single-row housing in vibrant red is built to CSA standards using durable Nylon 6/6 material. With a pitch of 3.96 mm (.156 in) and the ability to handle up to 300 V AC, it's perfect for crimping onto stranded wires in cable mount applications. Each bag contains 500 units, ensuring you have an ample supply for your projects. With UL 94V-0 flammability standard compliance and VDE testing, you can trust in its safety and performance. Ideal for power and signal applications, this housing is a versatile solution for your connector needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316769-2 | ![]() |


