| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316768-6 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2169 |
| Number of Power Positions: | 1 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316768-6 |
| SKU: | AMP316768-6 |
316768-6
| Heilind Number: | AMP316768-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316768-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with this blue Power Double Lock housing. Crafted from durable Nylon 6/6 material, this single-row housing accommodates a cable mount for versatile installation. Featuring a crimp termination method and a pitch of 3.96 mm, it ensures secure connections in various applications. With a voltage rating of 300 V AC, this housing is suitable for power transmission. Compliant with UL 94V-0 flammability standards, it guarantees safety. Each package includes 500 units, making it ideal for bulk use. Operating efficiently in a wide temperature range, this connector is a reliable choice for power circuits. Its lead-free construction aligns with environmental regulations, while its wire-to-cable termination capability offers convenience. Perfect for appliances and industrial systems, this connector is a dependable solution for your power connection needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316769-6 | ![]() |


