| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316768-9 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Black |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 20.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Contact Layout: | Inline |
| Connector Length: | 20.6 mm |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 5.98 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| Connector and Housing Type: | Plug |
| Standards Met: | CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316768-9 |
| SKU: | AMP316768-9 |
316768-9
Specifications
Detailed Description
Easily power up your devices with our Power Double Lock Plug Housing in Black. Designed for secure and efficient cable connection, this single-row housing features a nylon 6/6 construction with CSA certification for reliability. With a crimp termination method and 3.96 mm pitch, it's perfect for stranded wire applications, meeting UL 94V-0 flammability standards. Operating in a wide temperature range from -30 to 105 °C, it's ideal for various environments. With 500 units in a convenient bag packaging, this connector is essential for power and signal applications in appliances and more, ensuring seamless performance and compliance with RoHS regulations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 316769-9 | ![]() |


