| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31679 |
| Connector Type: | Ring Tongue |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31679 |
31679
Specifications
Detailed Description
Enhance your electrical connections with these durable ring terminals, designed for secure and efficient wire termination. With a stud size of M2.5 and #4, they offer compatibility with various equipment. The straight orientation and closed barrel type ensure a streamlined installation process, while the operating temperature range of up to 170°C guarantees reliability in demanding environments. Crafted for 26-22 AWG wires, these terminals provide a perfect fit for your application. RoHS compliant and featuring a straight terminal angle, they meet industry standards for sustainability and performance. Upgrade your connectivity solutions with these high-quality ring terminals.

