316833-2

Heilind Number:AMP316833-2
Manufacturer:TE Connectivity
Manufacturer Number:316833-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

040 SEALED REC CONT S FORMING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316833-2
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP316833-2

Detailed Description

Enhance your automotive, truck, bus, and off-road electrical systems with our high-quality terminals. Designed for optimal performance in rugged environments, these receptacle-type terminals feature a gold contact plating for superior conductivity. With a crimp termination method suitable for .3-.5 mm² wire sizes and a wide operating temperature range of -30 to 105°C (-22 to 221°F), they ensure reliable connections even in harsh conditions. The F-Crimp design and terminal primary locking feature guarantee a secure fit, while their ROHS compliance underscores our commitment to environmental responsibility. Upgrade your connectors with this essential component for seamless vehicle operation.