| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316834-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP316834-1 |
316834-1
| Heilind Number: | AMP316834-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316834-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road wiring solutions with our high-quality terminals. Featuring a durable F-Crimp design and a secure primary locking feature, they ensure reliable connectivity in challenging environments. With a wide operating temperature range from -30 to 105°C (-22 to 221°F) and a tin contact plating, these terminals are built to withstand tough conditions. Suitable for wire sizes ranging from .3 to .5mm², they offer versatility in various applications. Their tab splice type and clean body design further facilitate easy installation. Rest assured, these terminals are RoHS compliant, meeting environmental standards. Upgrade your connector systems with these essential components, a must-have in any automotive toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151223-1 | TE Connectivity 316834-1 Application Tooling | ![]() |
| TE Connectivity 2151223-2 | TE Connectivity 316834-1 Application Tooling | ![]() |
| TE Connectivity 7-2151223-7 | TE Connectivity 316834-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 316834-1 Application Tooling | ![]() |


