316834-2

Heilind Number:AMP316834-2
Manufacturer:TE Connectivity
Manufacturer Number:316834-2
ECAD Model:
3D Model

Description:

040 SEALED TAB CONT. S / GOLD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316834-2
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.3 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP316834-2

Detailed Description

Enhance your automotive, truck, bus, or off-road terminal connections with our advanced F-Crimp terminals. Engineered for secure and efficient wire termination, these terminals feature a tin contact plating for reliable conductivity. Operating seamlessly in temperatures ranging from -30 to 105°C (-22 to 221°F), they ensure optimal performance in diverse environments. Designed for wires with a size range of .3 to .5 mm², these terminals offer a perfect fit for various applications. With a primary locking feature and a clean body design, they guarantee a sturdy and stable connection. Compliant with RoHS standards, our terminals are not just high-performing but also environmentally friendly. Upgrade your connectivity solutions with these top-of-the-line automotive connectors and accessories.