| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316837-2 |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Wire Size: | .3 - .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP316837-2 |
316837-2
| Heilind Number: | AMP316837-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 316837-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical connections with these high-quality terminals. Featuring a durable gold-plated crimp contact, they ensure reliable performance in a wide temperature range from -30 to 105 °C (-22 to 221 °F). Designed for ease of installation, the F-Crimp type terminals accommodate wire sizes ranging from .3 to .85 mm². Their clean body design and primary locking feature guarantee secure and efficient connections. RoHS compliant, these terminals are a responsible choice for your connectivity needs. Trust in their quality for seamless operation in demanding automotive environments.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063850-1 | ![]() | |
| TE Connectivity 2151143-1 | ![]() | |
| TE Connectivity 2151143-2 | ![]() | |
| TE Connectivity 7-2151143-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2015 | E-14-015479 - "Change of Make From." | Download | |||


