| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 316881-1 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 450 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 526 |
| Profile: | High |
| Packaging: | Tape |
| Operating Temperature Range: | , |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Copper |
| PCB Contact Termination Area Plating: | Pre-Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3933 |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Contact Underplating Thickness: | 19.68 - 47.24 µin, .5 - 1.2 µm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 31.49 - 98.42 µin, .8 µm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 316881-1 |
| SKU: | AMP316881-1 |
316881-1
Specifications
Detailed Description
Introducing the AMP Signal Double Lock Connector with a reliable design ideal for signal applications. This single-row connector features a durable Nylon 6/6 - GF housing in a natural color, ensuring secure board mount installation. With through-hole solder termination, it offers easy assembly on printed circuit boards. The brass contacts, pre-tin plated for enhanced conductivity, support a maximum current of 5 A at 250 V AC/DC. Featuring four positions with a 5 mm pitch, this connector is perfect for wire-to-board connections. Its UL 94V-0 flammability rating guarantees safety in various environments. Meeting standard operating temperatures, it is wave solder capable up to 265°C, making it suitable for appliance applications. The AMP Signal Double Lock Connector complies with industry standards and offers reliable performance in demanding signal transmission setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 917691-1 | ![]() |


