316915-1

Heilind Number:AMP316915-1
Manufacturer:TE Connectivity
Manufacturer Number:316915-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Z-STACK CONN 240P F16 ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316915-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1, 2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Contact Type:Hermaphroditic
Package Quantity:480
Contact Amperage:.5 A
Number of Positions:240
GPL:523
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:19.7 µin, .5 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm, .62 in
Connector Height:.3 in, 7.62 mm
PCB Retention Type:Solder Peg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0444
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Stacking
Contact Shape:Square
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Stack Height:.315 in, 8 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.173 in, 4.4 mm
Material Flammability Standard:UL 94V-0
Part Aliases:316915-1
SKU:AMP316915-1

Detailed Description

Elevate your connectivity with our Z-STACK CONN 240P F16 ASSY, a high-performance PCB mount hermaphroditic connector designed for power and signal applications. With a housing crafted from LCP (Liquid Crystal Polymer) and contact materials of durable copper alloy, this connector ensures reliable performance in industrial settings. Featuring 240 gold-plated contacts with a pitch of .6mm, it offers secure and efficient board-to-board stacking. UL 94V-0 compliant for safety, it can withstand operating temperatures ranging from -67 to 185 °F. Designed for ease of assembly, it includes positioning bosses for accurate PCB mounting. RoHS compliant, this connector is a sustainable choice for your connectivity needs.