316918-1

Heilind Number:AMP316918-1
Manufacturer:TE Connectivity
Manufacturer Number:316918-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Z-STACK CONN. 240P F8 ASS'Y

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 316918-1
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.024 in, 6 mm
Contact Type:Hermaphroditic
Package Quantity:720
Contact Amperage:.5 A
Number of Positions:240
GPL:523
Packaging:Tray
Operating Temperature Range:-67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:19.7 µin, .5 µm
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):1.6 mm, .62 in
Connector Height:.35 in, 8.88 mm
PCB Retention Type:Solder Peg
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarized
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0444
Connector System:Board to Board
Stackable:Yes
Board to Board Configuration:Stacking
Contact Shape:Rectangle
PCB Mount Alignment:With
PCB Mount Alignment Type:Positioning Bosses
Connector Assembly Type:PCB Mount Hermaphroditic Connector
Stack Height:.157 in, 4 mm
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.173 in, 4.4 mm
Material Flammability Standard:UL 94V-0
Part Aliases:316918-1
SKU:AMP316918-1

Detailed Description

Introducing the Z-STACK CONN. 240P F8 ASS'Y, a high-performance board-to-board connector designed for power and signal applications. With a durable LCP housing and gold-plated copper alloy contacts, this connector ensures reliable performance in industrial environments. Featuring a hermaphroditic contact design and a pitch of .6mm, it allows for precise and secure connections. The connector is suitable for reflow solder processes up to 245°C, with UL 94V-0 flammability rating for added safety. With 240 positions in a single row, it offers ample connectivity options. Its stackable configuration and positioning bosses on the PCB mount ensure easy and accurate assembly. Operating temperature range from -67 to 185°F makes it suitable for a wide range of applications. Compliant with RoHS regulations, this connector is a reliable choice for your PCB connectivity needs.