| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31772 |
| Connector Type: | Ring Tongue |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31772 |
31772
| Heilind Number: | AMP31772 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 31772 |
| Datasheet: | Agency Approval Document (UL Report) |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with our R 12-10 1/4" Ring Tongue terminals. Designed for efficiency, these straight stud terminals accommodate M6 sizes and wire gauges ranging from 10 to 12 AWG. With an operating temperature range of up to 170°C (338°F), they ensure reliable performance in various environments. The closed barrel type provides added durability, while the straight terminal angle simplifies installation. RoHS compliant and meticulously crafted, these connectors are essential for your electrical projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 59054 | ![]() |


