31834

Heilind Number:AMP31834
Manufacturer:TE Connectivity
Manufacturer Number:31834
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE DG BUTT STRAP 12-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31834
Contact Plating:Tin
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP31834

Detailed Description

Enhance your electrical connections with our SPLICE DG BUTT STRAP 12-10. Designed for seamless integration, this splice features a closed barrel for secure crimping, ensuring reliable performance. With a contact plating of tin, it guarantees efficient conductivity. Suitable for wire sizes 10-12 AWG, it accommodates a range of applications. ROHS compliant and meticulously crafted, this splice is a must-have for any project requiring durable and high-quality connections. Elevate your wiring with this essential component.