31884

Heilind Number:AMP31884
Manufacturer:TE Connectivity
Manufacturer Number:31884
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31884
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31884

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 10 Ring Tongue Terminal. Designed for optimal performance, this terminal features a closed barrel and straight orientation, perfect for #10 stud sizes. With a voltage rating of 300 V and operating temperature range of 105°C (221°F), it ensures reliable conductivity in various conditions. The insulated design offers added safety, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for wire sizes 22 AWG and 0.3-1.42 mm², this terminal is a versatile solution for your connectivity needs. Partner with us for quality Rings & Spades terminals that meet stringent industry standards.