| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 31899 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #8 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP31899 |
31899
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 8 Ring Tongue Terminal, designed for seamless integration in straight orientation applications. Crafted for durability, this terminal features a closed barrel design and is insulated for added safety. With a stud size of #8 and a wire size compatibility ranging from 14-16 AWG, it ensures secure and efficient connectivity. Operating flawlessly in temperatures up to 170°C (338°F), it meets the highest standards for performance. RoHS compliant, this terminal is not only reliable but also environmentally friendly. Perfect for a wide range of tasks, it's a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 66429-4 | III+ PIN,30-26,30AU/FL,LP | ![]() |


