320209

Heilind Number:AMP320209
Manufacturer:TE Connectivity
Manufacturer Number:320209
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG RECT 22-16COMM22-18MIL 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320209
Series:PIDG
Connector Type:Rectangular Tongue
Voltage:300 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320209

Detailed Description

Enhance your electrical connections with our PIDG Rectangular Tongue terminals. Designed for efficiency and reliability, these connectors feature a #10 stud size and accommodate wire sizes ranging from 22 to 16 AWG. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are perfect for a variety of applications. The closed barrel design ensures secure crimps, while the straight orientation and insulated construction guarantee easy and safe installation. Compliant with RoHS standards, these terminals are not only high-performing but also environmentally friendly. Ideal for rings and spades, they are essential components for any wiring project. Upgrade your connectors today and experience the difference in quality and performance.