| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320263 |
| Series: | PLASTI-GRIP |
| Connector Type: | Hook Tongue |
| Voltage: | 600 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320263 |
320263
Specifications
Detailed Description
Enhance your electrical connections with this high-quality TERMINAL from our PLASTI-GRIP series. Perfect for 16-14 gauge wires, this Hook Tongue connector ensures a secure fit with its #8 stud size and M4 compatibility. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it's reliable in various conditions. Its closed barrel design and insulation provide added safety. Straight orientation and RoHS compliance make it easy to integrate into your projects. Upgrade your setup with this essential component for Rings & Spades applications.


