| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320306 |
| Series: | PIDG |
| Connector Type: | Hook Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320306 |
320306
Specifications
Detailed Description
Enhance your electrical connections with the PIDG Hook Tongue Terminal. Designed for efficiency and reliability, this terminal features a #8 stud size compatible with 14-16 AWG wires. Its closed barrel and straight orientation ensure secure crimping, while the insulation provides added safety. With a voltage rating of 300V and an operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality performance for your projects. Upgrade your connectors with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 321233 | TERMINAL,PIDG SPD 16-14 8 | ![]() |
| TE Connectivity 321684 | TERMINAL,SOLIS R 16-14 6 | ![]() |


