| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320359 |
| Connector Type: | Rectangular Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320359 |
320359
Specifications
Detailed Description
Easily secure and connect wires with this versatile TERMINAL. Designed for use with 22-16 AWG wire sizes, it features a Rectangular Tongue connector type with a #10 stud size for efficient installations. The Straight orientation and Closed barrel type ensure a secure fit, while its insulation capability adds an extra layer of safety. Operating effortlessly in temperatures up to 170°C (338°F), this terminal is a reliable choice for various applications. Whether you're a professional installer or DIY enthusiast, this terminal from Rings & Spades is a must-have for your toolkit. Compliance with RoHS regulations guarantees its environmental responsibility, making it a sustainable choice for your projects.

