| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320553 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320553 |
320553
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 4 Ring Tongue Connectors. Designed for optimal performance, these closed-barrel terminals are insulated for safety and offer a secure fit for wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²). With a straight orientation and a stud size of M2.5 (#4), they are perfect for various applications. Operating at temperatures up to 105°C (221°F) and compliant with RoHS standards, these connectors ensure reliability and environmental responsibility. Trust in our Rings & Spades product line for quality and efficiency in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| TE Connectivity 1658672-1 | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| TE Connectivity 208489-1 | CMC RECEPTACLE ASSY,SIZE 22 | ![]() |
| TE Connectivity 31894 | PIDG R 22-16 COMM 22-18MIL 1/4 | ![]() |
| TE Connectivity 320561 | TERMINAL,PIDG R 16-14 6 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 324159 | TERMINAL PIDG R 16-14 4 | ![]() |
| TE Connectivity 350218-3 | UMNL PIN 20-14 .0125PTPPHBZ | ![]() |
| TE Connectivity 350766-1 | 03P UMNL PLUG HSG | ![]() |
| TE Connectivity 36150 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 499712-1 | KEYING PLUG,NOVO RCPT | ![]() |
| TE Connectivity 5205207-1 | HD RECPT ASSY SIZE 3 | ![]() |
| TE Connectivity 52929 | PIDG SP SPD 22-16COMM22-18MIL6 | ![]() |
| TE Connectivity 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| TE Connectivity 66504-3 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 66506-3 | 20 DF PIN | ![]() |
| TE Connectivity 794201-1 | 12P MINI UMNL2 CAP HSG MATRIX | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 47386 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 47386-4 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 47806-2 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 525690 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 59300 | TE Connectivity 320553 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 320553 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||
| 06/04/2022 | P-22-022863 - New specification. TE has removed all Class 2 MIL-SPEC references from product labels and literature for the products listed in this PCN( affected products ).Any affected products shipped on or after April 13th,2022 must not be used for applications that specifically require NAVAIR Class 2 qualified product until further notice.The affected products still meet the performance specifications of AS7928 and can continue to be used in commercial applications that do not require NAVAIR Class 2 qualified product.TE Class 1 products remain active on the NAVAIR Class 1 QPL and can continue being used for applications requiring NAVAIR Class 1 qualified product.TE AS7928 Class 2 products were removed from QPL-7928(Class 2) Supplemental Information Sheets for Qualified Products Lists(QPLs), effective April 13, 2022.Since Class 2 parts must be ordered by the manufacturer s standard part number, TE standard package labels indicated both the commercial(standard TE) part number and the applicable MIL-SPEC reference(s). | Download | |||


