| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32057 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32057 |
32057
Specifications
Detailed Description
Upgrade your electrical connections with our PIDG series Spade Tongue Terminal. Designed for reliable performance, this connector is ideal for 16-14 AWG wire sizes, offering a secure fit with its #10 stud size. With a straight orientation and closed barrel construction, it ensures a perfect connection every time. Operating at temperatures up to 105°C (221°F) and rated for 300V, it meets high standards of safety and durability. This insulated terminal is RoHS compliant, making it a responsible choice for your projects. Trust in the quality of our Rings & Spades supplier product for all your crimp terminal needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 47387 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 47807-1 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 525691 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 59250 | TE Connectivity 32057 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 32057 Application Tooling | ![]() |


