32058

Heilind Number:AMP32058
Manufacturer:TE Connectivity
Manufacturer Number:32058
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG SPD 16-14 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 32058
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP32058

Detailed Description

Upgrade your electrical connections with our high-performance Terminal, PIDG SPD 16-14 6. Designed for durability and efficiency, this spade tongue connector is part of our PIDG series, ensuring reliable performance. With a voltage rating of 300V and a stud size of #6 M3.5, it's suitable for a wide range of applications. Its straight orientation and closed barrel design make installation a breeze, while its insulation guarantees safety. Operating temperature range of 105°C (221°F) ensures stable performance even in demanding environments. Compatible with 16 AWG wires, it accommodates wire sizes from 1.25 to 2 mm², making it versatile for various projects. Whether you're a professional electrician or a DIY enthusiast, our Rings & Spades supplier product is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your terminal connections today with this top-of-the-line component.