| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320629 |
| Series: | PIDG |
| Connector Type: | Rectangular Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320629 |
320629
Specifications
Detailed Description
Enhance your electrical connections with our PIDG RECT 22-16COMM 22-18MIL 6 terminals. Designed for optimal performance, these rectangular tongue connectors feature a closed barrel and straight orientation, ensuring secure and efficient crimping. With voltage ratings up to 300V and a wide operating temperature range of -40 to 105°C (-40 to 221°F), they are suitable for diverse applications. Accommodating wire sizes ranging from 22 to 16 AWG (.3 to 1.42 mm²), these terminals offer versatility and reliability. Certified RoHS compliant, they meet international standards for environmental responsibility. Trust in the quality of our Rings & Spades supplier products for all your crimping needs.


