| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 32065 |
| Connector Type: | Flag Tongue |
| Stud Size: | #6, M3.5 |
| Orientation: | Flag |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP32065 |
32065
Specifications
Detailed Description
Easily connect wires with our TERMINAL, BODY FLAG R 22-16 6. Designed for 22 AWG wires and stud size #6, this Flag Tongue connector features a closed barrel for secure crimping. With a straight terminal angle and operating temperature range of up to 170°C (338°F), it's suitable for a variety of applications. RoHS compliant and part of our Rings & Spades product line, this terminal ensures both performance and environmental responsibility. Perfect for professionals working with crimp terminals, housings, splices, and lugs.

