320677

Heilind Number:AMP320677
Manufacturer:TE Connectivity
Manufacturer Number:320677
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET R 22-16COMM 22-18MIL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320677
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320677

Detailed Description

Introducing the BUDGET R 22-16COMM 22-18MIL 2 Ring Tongue Connector from our SOLISTRAND Budget series. This straight orientation connector, featuring a #2 stud size, is designed for efficient wire termination in a variety of applications. With a wide operating temperature range of 170°C (338°F), it ensures reliable performance even in demanding environments. Suitable for 22-16 AWG wire sizes, this connector offers versatility and convenience. Its closed barrel design provides secure and stable connections. While it is not insulated, it meets RoHS compliance standards, making it environmentally friendly. Ideal for use in crimping applications, this connector is a dependable choice for your connectivity needs.