320749

Heilind Number:AMP320749
Manufacturer:TE Connectivity
Manufacturer Number:320749
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SPDFLG 22-16COM22-18MIL6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320749
Connector Type:Spade Tongue
Stud Size:#6, M3.5
Orientation:Flanged, Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320749

Detailed Description

Enhance your electrical connections with the SOLIS SPDFLG 22-16COM22-18MIL6, a high-performance spade tongue connector designed for efficiency and durability. Its #6 stud size and straight orientation make it ideal for a wide range of applications, while its flanged design ensures secure attachment. Operating flawlessly in temperatures up to 170°C (338°F), this connector is a reliable choice for demanding environments. Suitable for wire sizes 22-16 AWG (.3-1.42 mm²), it offers versatile connectivity options. With a closed barrel and straight terminal angle, it guarantees a stable and insulated connection. Compliant with RoHS standards, it's not only efficient but also environmentally friendly. Upgrade your connectivity with this essential component from our Rings & Spades collection.