320755

Heilind Number:AMP320755
Manufacturer:TE Connectivity
Manufacturer Number:320755
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 2 3/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320755
Connector Type:Ring Tongue
Stud Size:3/4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320755

Detailed Description

Enhance your electrical connections with our 2 3/4-inch TERMINAL for Solis R applications. Crafted for durability and efficiency, this straight ring tongue connector features a 3/4 stud size, accommodating 2 AWG wire with ease. Operating at temperatures up to 170°C (338°F), it ensures reliable performance in various environments. Its closed barrel design offers secure crimping, while the straight terminal angle simplifies installation. RoHS compliant and part of our Rings & Spades collection, this high-quality terminal is a must-have for professionals in the industry. Upgrade your setup with this essential component today.