320758

Heilind Number:AMP320758
Manufacturer:TE Connectivity
Manufacturer Number:320758
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 16-14HD 5/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320758
Connector Type:Ring Tongue
Stud Size:5/8, M16
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320758

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL for SOLIS R 16-14HD 5/8 applications. Designed with a Ring Tongue connector type and a 5/8 (M16) stud size, this terminal ensures secure and reliable contact. Its offset orientation and straight terminal angle offer versatility in installation. With an operating temperature range of up to 170°C (338°F), it is suitable for demanding environments. Compatible with 14-16 AWG wires, it accommodates a wide range of sizes. The closed barrel design provides added protection, while its non-insulated construction allows for easy customization. RoHS compliant for environmental responsibility, this terminal is a must-have for your electrical projects.