| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320759 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320759 |
320759
Specifications
Detailed Description
Enhance your electrical connections with our rugged TERMINAL for SOLIS R applications. Designed for heavy-duty use, this 3/4-inch connector features a durable Ring Tongue construction, perfectly suited for 14-16 AWG wire sizes. With a stud size of 3/4 and an offset orientation, it ensures a secure and efficient fit in any setup. Operating smoothly at temperatures up to 170°C (338°F), it guarantees reliable performance even in high-heat environments. Its closed barrel design offers added protection, while its straight terminal angle allows for easy installation. RoHS compliant and crafted for quality, this TERMINAL is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |


