320760

Heilind Number:AMP320760
Manufacturer:TE Connectivity
Manufacturer Number:320760
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERM BODY-RING TONGUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320760
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320760

Detailed Description

Easily install and secure your electrical connections with our Term Body-Ring Tongue. Part of the SOLISTRAND Budget series, this straight orientation ring tongue connector is designed for efficient crimping onto 10-12 AWG wires. With a stud size of 1/2 M12, it offers a reliable connection for various applications. Operating at temperatures up to 170°C (338°F), it's suitable for high-temperature environments. The closed barrel design ensures optimal conductivity, while the straight terminal angle simplifies installation. RoHS compliant, this connector meets environmental standards without compromising performance. Trust in the quality of our Rings & Spades supplier product for your crimp terminal needs.