320761

Heilind Number:AMP320761
Manufacturer:TE Connectivity
Manufacturer Number:320761
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 12-10 5/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320761
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:5/8, M16
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320761

Detailed Description

Enhance your electrical connections with our Budget Ring 12-10 5/8, part of the SOLISTRAND Budget series. Crafted for optimal performance, this ring tongue connector boasts a stud size of 5/8 (M16) for secure attachment. Its straight orientation ensures easy installation, while its closed barrel type offers added protection. Suitable for wire sizes 10-12 AWG (3-6 mm²), it accommodates a wide range of applications. With an operating temperature range of 170°C (338°F) and RoHS compliance, you can trust in its quality and durability. Perfect for various projects, from DIY endeavors to professional installations, this connector is a must-have in your toolkit. Elevate your connectivity game with our Rings & Spades collection.