320762

Heilind Number:AMP320762
Manufacturer:TE Connectivity
Manufacturer Number:320762
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

BUDGET RING 12-10 3/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320762
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:3/4
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320762

Detailed Description

Upgrade your electrical connections with our Budget Ring 12-10 3/4 from the SOLISTRAND Budget series. Designed for efficiency and durability, this Ring Tongue connector features a 3/4 stud size and a straight orientation, making it easy to install in various applications. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in high-temperature environments. Suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, it offers versatility for different wiring needs. The closed barrel type provides secure crimping, while the straight terminal angle allows for convenient connections. RoHS compliant and ideal for Rings & Spades applications, this connector is a must-have for any professional or DIY project requiring quality crimp terminals. Upgrade your electrical connections with our Budget Ring 12-10 3/4 from the SOLISTRAND Budget series. Designed for efficiency and durability, this Ring Tongue connector features a 3/4 stud size and a straight orientation, making it easy to install in various applications. With an operating temperature range of up to 170°C (338°F), it ensures reliable performance even in high-temperature environments. Suitable for wire sizes 10-12 AWG, 3-6 mm², and 5180-13100 CMA, it offers versatility for different wiring needs. The closed barrel type provides secure crimping, while the straight terminal angle allows for convenient connections. RoHS compliant and ideal for Rings & Spades applications, this connector is a must-have for any professional or DIY project requiring quality crimp terminals.