320763

Heilind Number:AMP320763
Manufacturer:TE Connectivity
Manufacturer Number:320763
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 12-10 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320763
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320763

Detailed Description

Enhance your electrical connections with our TERMINAL for Solis R 12-10 1/2 applications. Designed for durability and efficiency, this connector features a Ring Tongue design with a 1/2 inch M12 stud size, ensuring a secure fit. Its offset orientation allows for easy installation in tight spaces. With an operating temperature range of 170°C (338°F), it's reliable in high-heat environments. Suitable for wire sizes 10-12 AWG, this terminal accommodates a range of cables. The closed barrel design provides added protection, while its straight terminal angle simplifies wiring. RoHS-compliant and available as part of our Rings & Spades product line, it meets international standards for environmental responsibility. Upgrade your connectivity with this essential component.