| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320764 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/8, M16 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320764 |
320764
Specifications
Detailed Description
Enhance your electrical connections with our TERMINAL featuring a Ring Tongue connector type, perfect for 10-12 AWG wires. With a stud size of 5/8 (M16) and offset orientation, it ensures secure and efficient performance even in high-temperature environments, with an operating range of up to 170°C (338°F). The closed barrel design offers added protection, while the straight terminal angle allows for easy installation. RoHS compliant and suitable for various applications, this terminal from our Rings & Spades collection is a reliable choice for professionals in the field. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1-179552-3 | DYNAMIC D-3200 WTW TAB HSG 3P | ![]() |
| TE Connectivity 1-480705-0 | 6 Position, Cap, Housing, Crimp, Wire-to-Panel / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 178289-5 | 3.81 DYNAMIC REC HSG 10P D--D | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520102-2 | Cut Strip - ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 213906-1 | CPC PLUG ASSY,SRS 6,SZ 17-10 | ![]() |
| TE Connectivity 41729 | FASTON 250(6.3 MM) REC 18-16 AWG TPBR | ![]() |
| TE Connectivity 52263-1 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| TE Connectivity 640715-1 | 06P UMNL STR/REL | ![]() |
| TE Connectivity 640718-1 | 15P UMNL STR/REL | ![]() |
| TE Connectivity 640903-1 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 641778-1 | UMNL STR/REL ADAPTER | ![]() |
| TE Connectivity 643182-2 | UMNL STR/REL ADAPTER CAP | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47814 | TE Connectivity 320764 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 320764 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 320764 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 320764 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 320764 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||


