320765

Heilind Number:AMP320765
Manufacturer:TE Connectivity
Manufacturer Number:320765
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS R 12-10 3/4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320765
Connector Type:Ring Tongue
Stud Size:3/4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320765

Detailed Description

Upgrade your electrical connections with our TERMINAL, SOLIS R 12-10 3/4. Designed for optimal performance, this ring tongue connector features a 3/4 stud size and is suitable for 10-12 AWG wire. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating at temperatures up to 170°C (338°F), it ensures reliable conductivity in demanding environments. The closed barrel design enhances durability, while the non-insulated construction allows for efficient crimping. Compliant with RoHS standards, it's a sustainable choice for your project. Trust in our Rings & Spades supplier product for quality and performance in your electrical connections.