320773

Heilind Number:AMP320773
Manufacturer:TE Connectivity
Manufacturer Number:320773
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG R 22-16 COMM 22-18 MIL 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 320773
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#2, M2
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP320773

Detailed Description

Enhance your electrical connections with our PIDG R 22-16 COMM 22-18 MIL 2 Ring Tongue terminals. Designed for optimal performance, these connectors feature a straight orientation, accommodating #2 stud sizes. With a voltage rating of 300V and operating temperature range of 105°C (221°F), they are suitable for various applications. Engineered for efficiency, they accept wire sizes ranging from 22-16 AWG (.3-1.42 mm²), ensuring a secure and reliable connection. The closed barrel design and insulation provide added protection, while their compliance with RoHS regulations guarantees environmental responsibility. Perfect for professionals in need of high-quality crimp ring terminals, our PIDG series delivers exceptional performance and durability in every use. Elevate your projects with our Rings & Spades terminals, the ideal choice for your connectivity needs.