| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320853 |
| Series: | SOLISTRAND Budget |
| Connector Type: | Spade Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320853 |
320853
Specifications
Detailed Description
Efficiently terminate 14-16 AWG wires with our SOLISTRAND Budget Spade Tongue Terminal. Designed for #8 studs, this straight, flanged connector ensures secure connections in a wide operating temperature range of up to 170°C (338°F). With a closed barrel and no insulation, it's ideal for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and reliability.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58508-1 | ![]() | |
| TE Connectivity 58509-1 | ![]() |


