| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320855 |
| Connector Type: | Spade Tongue |
| Stud Size: | #6 |
| Orientation: | Flanged, Straight |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320855 |
320855
Specifications
Detailed Description
Enhance your electrical connections with our Solis Spade Tongue Terminal. Designed for secure and efficient wire termination, this #6 stud size connector accommodates 14-16 AWG wires with ease. Its straight orientation and flanged design ensure a reliable fit, while the closed barrel construction adds durability. Operating at temperatures up to 170°C (338°F), it's perfect for demanding environments. This terminal, part of our Rings & Spades collection, is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this high-quality component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | TE Connectivity 320855 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 320855 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 320855 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 320855 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 320855 Application Tooling | ![]() |


