| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320857 |
| Connector Type: | Spade Tongue |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320857 |
320857
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Terminal for Solis SPD FLG applications. Crafted for durability and performance, this connector features a Spade Tongue design with a #10 stud size, ideal for 14-16 AWG wires. With an operating temperature range of 170°C (338°F), it ensures reliable functionality in various environments. The offset orientation and closed barrel type offer secure and efficient connections, while the straight terminal angle facilitates easy installation. RoHS compliant, this terminal guarantees environmentally friendly usage. Perfect for Rings & Spades applications, it's a must-have in your toolkit for professional-grade crimping. Elevate your projects with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47813 | TE Connectivity 320857 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 320857 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 320857 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 8-320857-1 | ![]() |


