| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 320882 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP320882 |
320882
Specifications
Detailed Description
Enhance your connectivity with our PIDG R 22-16 COMM 22-18 MIL 4 Ring Tongue terminals. Designed for precision and reliability, these connectors accommodate wire sizes ranging from 22 to 16 AWG (.3 - 1.42 mm²), ensuring a secure fit for various applications. With a closed barrel and straight orientation, they provide efficient wire termination with insulation for added safety. Operating at temperatures up to 105°C (221°F) and rated for 300V, they meet stringent performance standards. These RoHS-compliant terminals are perfect for professionals and DIY enthusiasts seeking quality in their electrical projects. Explore our Rings & Spades collection for a comprehensive range of terminal solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1355118-1 | RETAINER FOR 60POS SOCKET HSG | ![]() |
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1658610-2 | 25 POS HDF RCPT, MS, LEAD FREE | ![]() |
| TE Connectivity 1658621-6 | 26 NOVO MIL/CTR 15DP,LEAD FREE | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 202507-1 | CONTACT PIN ASSY. | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 205204-4 | CRIMP SNAP PLUG ASSY,SIZE 1 | ![]() |
| TE Connectivity 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| TE Connectivity 2822357-1 | 070 CAVITY PLUG | ![]() |
| TE Connectivity 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 34107 | SOLIS R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| TE Connectivity 5745563-3 | HD KIT,SCREWLOCK | ![]() |
| TE Connectivity 5748676-1 | DIE CAST CBL CLMP KIT,SZ 1 | ![]() |
| TE Connectivity 66099-1 | III+ PIN,18-16,30AU<10,LP | ![]() |


