| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321013 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #0 |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321013 |
321013
Specifications
Detailed Description
Enhance your wire termination process with our PIDG series Ring Tongue Terminal, designed for efficient and reliable connections in a variety of applications. With a voltage rating of 300 V and compatibility with stud size #0, this terminal ensures secure conductivity. Its straight orientation and closed barrel type offer ease of installation, while the insulated design provides added safety. Operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it accommodates wire sizes 22-26 AWG (.12-.4 mm²) with precision. RoHS compliant and supplied by Rings & Spades, this terminal guarantees both performance and environmental responsibility. Perfect for use in crimping ring, spade, fork, and hook terminals, as well as crimp housings, splices, and lugs, it's a versatile solution for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46121 | TE Connectivity 321013 Application Tooling | ![]() |
| TE Connectivity 59275 | TE Connectivity 321013 Application Tooling | ![]() |
| TE Connectivity 69344 | TE Connectivity 321013 Application Tooling | ![]() |


