321017

Heilind Number:AMP321017
Manufacturer:TE Connectivity
Manufacturer Number:321017
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG R 26-22 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321017
Series:PIDG
Connector Type:Ring Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:.12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321017

Detailed Description

Enhance your electrical connections with our PIDG series Ring Tongue Terminal. Designed for efficiency, this closed-barrel connector accommodates wire sizes ranging from 22 to 26 AWG, ensuring secure and reliable crimping. Its straight orientation and M2.5 stud size make installation a breeze, while its insulated construction guarantees safety and performance. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, this terminal is ideal for various applications. RoHS compliant and meticulously crafted, it's a must-have for professionals in the field. Elevate your connectivity with Rings & Spades' high-quality terminal solutions.