| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321024 |
| Contact Plating: | Tin |
| Wire Size: | .12 - .4 mm², 202 - 810 CMA, 22 - 26 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP321024 |
321024
Specifications
Detailed Description
Enhance wire connections with our budget-friendly Butt Splice, designed for seamless integration of 26-22 AWG wires. With contact plating in durable tin, this splice ensures reliable conductivity. Suitable for wire sizes ranging from .12 to .4 mm², it accommodates a wide range of applications. The closed barrel design guarantees secure connections, while its insulation-free construction simplifies installation. A compliant choice for RoHS regulations, this splice is a must-have for efficient and effective wire terminations. Elevate your connectivity solutions with this essential component.

