321051

Heilind Number:AMP321051
Manufacturer:TE Connectivity
Manufacturer Number:321051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 8 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321051
Connector Type:Flag Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:13100 - 20800 CMA, 6.64 - 10.5 mm², 8 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321051

Detailed Description

Enhance your electrical connections with our high-quality Flag Tongue Terminal, designed for secure attachment of #10 studs to 8 AWG wires. Featuring an offset orientation and straight terminal angle, it ensures easy installation in various applications. With a durable closed barrel construction and a wide operating temperature range of 170°C to 338°F, this terminal guarantees reliable performance even in demanding environments. RoHS compliant and part of our Rings & Spades product line, it meets stringent quality standards for your peace of mind. Upgrade your connectivity solutions with this essential component.