| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321056 |
| Connector Type: | Flag Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321056 |
321056
Specifications
Detailed Description
Enhance your electrical connections with our Solis Flag R 6 5/16 Terminal. Featuring a Flag Tongue connector type and M8 stud size, this terminal is designed for reliable performance. With an offset orientation and operating temperature range of 170°C to 338°F, it can withstand high heat environments. Suitable for 6 AWG wire sizes, it offers a secure fit for 10.5 - 16.8 mm² wires. The closed barrel design ensures a tight connection, while its straight terminal angle facilitates easy installation. RoHS compliant and part of our Rings & Spades product line, this terminal guarantees both quality and environmental responsibility. Elevate your crimp ring terminal needs with this essential component.

