321059

Heilind Number:AMP321059
Manufacturer:TE Connectivity
Manufacturer Number:321059
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 4 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321059
Connector Type:Flag Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321059

Detailed Description

Enhance your electrical connections with our Solis Flag R 4 10 Terminal, designed for optimal performance in various applications. Featuring a #10 stud size and accommodating 4 AWG wire, this terminal offers secure connectivity with a flag tongue connector type and closed barrel construction. With an offset orientation and straight terminal angle, it ensures efficient installation in tight spaces. Operating smoothly in a wide temperature range of up to 170°C (338°F), it's suitable for demanding environments. RoHS compliant and quality assured, it's a reliable choice for your wiring needs.