321121

Heilind Number:AMP321121
Manufacturer:TE Connectivity
Manufacturer Number:321121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 4 3/8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321121
Connector Type:Ring Tongue
Stud Size:3/8
Orientation:Flag
Operating Temperature Range:170 °C, 338 °F
Wire Size:16.8 - 26.7 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321121

Detailed Description

Enhance your electrical connections with our Solis Flag R 4 3/8 Terminal, designed for efficient power transmission. Featuring a Ring Tongue connector type and a 3/8 stud size, this terminal ensures secure and reliable performance. Its flag orientation offers convenience in installation, while its high operating temperature range of 170°C (338°F) guarantees durability in various environments. With a wire size accommodating 4 AWG and 16.8 - 26.7 mm², this terminal is suitable for a wide range of applications. The closed barrel design and straight terminal angle further enhance its functionality. RoHS compliant and part of our Rings & Spades collection, this terminal meets industry standards for quality and sustainability. Upgrade your connectivity with this essential component.