| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 321253 |
| Connector Type: | Flag Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 26.7 - 42.4 mm², 2 AWG, 52600 - 83700 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP321253 |
321253
Specifications
Detailed Description
Enhance your electrical connections with our Solis Flag R 2 3/8 Terminal, designed for reliable performance in demanding environments. Featuring a Flag Tongue connector type and a 3/8 stud size, this terminal ensures secure attachment. Its offset orientation allows for efficient installation, while its closed barrel design offers added protection. With a wide operating temperature range of 170°C to 338°F, it can withstand high heat conditions. Suitable for 2 AWG wire sizes and RoHS compliant, this terminal guarantees both safety and compliance. Perfect for a variety of applications, it is an essential component for any electrical project. Upgrade your connections with our premium Rings & Spades terminal.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2016 | P-16-012579 - UPDATE TO PCN P-16-012527. To ensure a smooth and stable transition from SWDC to EPDC, TE will be delaying the transition from the current Santa Teresa, NM DC (SWDC) to the new El Paso, TX DC (EPDC), originally scheduled to implement February 8th - 15th, is now scheduled to implement April 11th - 15th. This delay will allow extended testing on all SAP systems and procedures to ensure a seamless transition into the new warehouse. As we migrate the product and go-live on the new SAP WM software, it is critical to ensure this testing and training is fully incorporated into the systems and operational processes in the new El Paso warehouse. Based on the revised timing of transition, both Customer Shipments and Supplier Deliveries will continue to process from the Santa Teresa, NM location: Address: 101 Lindbergh, Santa Teresa, NM 88008, DUNS Code: 036967748. See attached Customer Letter. | Download | |||
| 02/15/2016 | P-16-012527 - Location Change. TE has established a new Distribution Center in El Paso, TX to support our South-West Customers. The transition to El Paso will take place during the weekend of February 13th - 14th. | Download | |||

