321259

Heilind Number:AMP321259
Manufacturer:TE Connectivity
Manufacturer Number:321259
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS FLAG R 4/0 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 321259
Connector Type:Ring Tongue
Stud Size:1/2, M12
Orientation:Flag
Operating Temperature Range:170 °C, 338 °F
Wire Size:0 AWG, 190000 - 231100 CMA, 96.3 - 117 mm²
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP321259

Detailed Description

Enhance electrical connections with our Solis Flag R 4/0 1/2 Terminal. Designed for optimal performance, this connector features a ring tongue and a 1/2 M12 stud size, ensuring secure attachment. With a flag orientation and closed barrel type, it offers versatility in various applications. Operating efficiently in temperatures up to 170°C (338°F), it is reliable even in demanding environments. Suitable for 0 AWG wire and accommodating wire sizes of 190000 - 231100 CMA (96.3 - 117 mm²), it is a robust solution for industrial needs. Straight terminal angle and RoHS compliance further enhance its usability, making it a valuable component in the field of connectors and terminals.